826651-7

7P AMPMODU II STIFT LEI

Introducing the AMPMODU Headers, a versatile solution for your PCB connection needs. This series features a single row design with seven positions, perfect for various electronic applications. Constructed with durable Polybutylene Terephthalate housing in a vibrant green color, these headers ensure reliability in industrial settings. The contact pins, made of resilient Phosphor Bronze, offer a current rating of 5A and gold plating in the mating area for enhanced conductivity. With a pitch of 2.54mm (.1 in) and through-hole solder termination, these headers are easy to install on your circuit board. Their wave solder capability up to 265°C and UL 94V-0 flammability rating guarantee safe and efficient operation. Whether you need a standard or right-angle mount, the AMPMODU Headers are suitable for a wide range of applications. Explore the possibilities with this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826651-7
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Contact Amperage: 5 A
Number of Positions: 7
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .099 in, 2.5 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826651-7
SKU: AMP826651-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: