215267-7

AMPMODU,BREAK-AWAY

Introducing the AMPMODU Break-Away Header, a versatile component designed for efficient PCB assembly. This single-row header features seven positions with a 2.54mm pitch, ideal for through-hole press-fit termination. Constructed with a UL 94V-0 rated green thermoplastic housing and high-quality phosphor bronze contacts, it ensures reliable performance in industrial applications. The gold-plated contact mating area offers enhanced conductivity, while the nickel underplating provides durability. With a 750V dielectric withstanding voltage and standard temperature rating, this connector meets stringent quality standards. Its breakaway design allows for easy installation and customization, making it a valuable asset for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215267-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 400
Number of Positions: 7
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Mating Post Length: .264 in, 6.7 mm
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 215267-7
SKU: AMP215267-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: