215570-4
MICRO-MATCH PBC.04P
Introducing the MICRO-MATCH PBC.04P series, a high-quality industrial connector designed for reliable performance. This connector features a 1.27 mm pitch and is suitable for use with ribbon cables, with termination options including Through Hole and Insulation Displacement Crimp (IDC). Constructed with durable Polyester - GF housing material in a vibrant red color, it offers a secure and efficient connection for your applications. With a contact material of Phosphor Bronze and tin over nickel plating, it ensures excellent signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for cable-to-board connections, it has a vertical mount orientation and comes in a package quantity of 2500. Additionally, it meets UL 94V-0 flammability standards and is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Whether you're working with data signals or power connections, the MICRO-MATCH connector delivers exceptional quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215570-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Paddle-Board |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5.1 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0496 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | .339 in, 8.6 mm |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | With |
Termination Post Length: | .125 in, 3.2 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Paddleboard |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215570-4 |
SKU: | AMP215570-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |