9-215464-0
20P.MICRO-MATCH MOB
Enhance connectivity in industrial settings with our Micro-MaTch Industrial Connector Assembly. Designed for reliable performance, this plug-type connector features a robust housing made of UL 94V-0 rated Polyester - GF, ensuring durability in demanding environments. With a pitch of 1.27 mm (.05 in) and a row spacing of 1.5 mm, it offers precise and secure connections. The 20-position connector, in striking red color, is suitable for vertical mounting on PCBs with a thickness of 1.6 mm (.062 in). Its contact termination plating of Tin over Nickel guarantees efficient signal transmission, while the contact design of Press-Fit ensures a secure fit. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. RoHS compliant and lead-free solder capable, this connector is not only high-performing but also environmentally friendly. With features like PCB retention and board standoff, it provides ease of installation and maintenance. Ideal for applications requiring data transmission, it is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-215464-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Contact Amperage: | 1 A |
Number of Positions: | 20 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 24.13 mm, .95 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-215464-0 |
SKU: | AMP9-215464-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |