338069-6
MICRO-MATCH SMD FTE
Discover the MICRO-MATCH SMD FTE connector from our premium Micro-MaTch Industrial series, designed for high-performance applications. This Connector Assembly features a Receptacle gender with a durable PA 4.6 housing, ideal for Surface Mount termination. Constructed with Phosphor Bronze contacts and boasting a pitch of 1.27 mm (.05 in), it ensures reliable connectivity in demanding environments. With a voltage rating of 100 V AC/DC and UL 94V-0 flammability standard compliance, it guarantees safety and performance. This red-housed connector offers six positions, with a vertical mount orientation and a standard profile. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Its Latch mating retention type and polarization feature ensure secure connections. Packaged in a reel with 900 units, it is perfect for bulk applications. Enjoy high-speed data transmission with the Tin over Nickel contact mating area plating and dual beam contact design. This connector is RoHS compliant, offering a sustainable and environmentally friendly solution. Upgrade your connectivity with this versatile and reliable Female-on-Board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 338069-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0283 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.2 mm, .48 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .208 in, 5.3 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 338069-6 |
SKU: | AMP338069-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |