| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176087-2 |
2176087-2
| Heilind Number: | AMP2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 69.8 ohms with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor offers a power rating of 0.166W, ensuring reliable performance. With a rated voltage of 100V and dimensions of 1.55 x 0.8 x 0.45mm, it's ideal for compact designs. RoHS compliant and crafted for durability, this component is a valuable addition to your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


