| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176088-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 887 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176088-8 |
2176088-8
| Heilind Number: | AMP2176088-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176088-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 size-code precision resistor. With a resistance of 887 Ω and a tolerance of .1%, it ensures accurate performance in a variety of applications. This surface mount component boasts a power rating of .166 W and a rated voltage of 100 V, making it suitable for demanding circuitry. Constructed with thin film technology, it guarantees reliable operation with a low temperature coefficient of 25PPM. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination offer easy installation onto PCBs. Trust in its quality, as it is ROHS compliant and a vital component in achieving optimal electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


