2176091-8

Heilind Number:AMP2176091-8
Manufacturer:TE Connectivity
Manufacturer Number:2176091-8
ECAD Model:
3D Model

Description:

RP 2A 0.25W 68R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176091-8
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:68.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176091-8

Detailed Description

Enhance the precision of your electronic circuitry with our RP 2A 0.25W 68R1 0.1% 25PPM 1K RL resistor. Designed for optimal performance, this 0805-sized component boasts a power rating of .25W and a low resistance of 68.1 Ω, ensuring stability in your system. With a tolerance of .1% and a rated voltage of 150V, it meets stringent quality standards for precision applications. Its compact surface-mount design, measuring 2 x 1.25 x .55mm, allows for seamless integration onto PCBs. Crafted with a thin film element, it guarantees reliable and accurate resistance values. Trust in its durability and performance for your projects.