2177798-1

5POS, MIXED,HSG, IEC62196-2 TYPE 1,BK

Enhance your automotive charging system with this high-performance black Charging Inlet. Featuring five positions for optimal connectivity, it ensures efficient power transfer. The 180° cable exit angle offers convenient installation, perfect for automotive, truck, bus, and off-road applications. With RoHS compliance, this accessory prioritizes environmental responsibility. Upgrade your vehicle's connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2177798-1
Color:Black
Series:Charging Inlets
Number of Positions:5
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2177798-1
Body Material:PA GF
Height:90 mm / 3.54 in
Length:90 mm / 3.54 in
Width:55.4 mm / 2.18 in
Polarized:Yes
Terminal Position Assurance:No
Mounting Feature:Without
Circuit Application:Signal
Serviceable:No
Connector Style:Housing for female terminals
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:No
Hybrid Connector:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: