| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2195873-1 |
| VSWR: | 4:1 |
| Protocol: | Cellular, GPS |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Application: | Cellular, GNSS, LTE |
| SKU: | AMP2195873-1 |
2195873-1
| Heilind Number: | AMP2195873-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2195873-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, LTE / GNSS / Cellular, External Mount, Connector, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this advanced Flexible PCB (FPC) Antenna, offering multi-band support for LTE, GNSS, and Cellular networks. Designed for external mounting with a connector interface, this omnidirectional antenna ensures seamless signal reception in any direction. With a gain of 3 to 6 dBi, it provides reliable and efficient performance for a wide range of applications. Whether you need to boost your data speeds or improve GPS accuracy, this antenna is the perfect solution. Its compact and flexible design makes it easy to integrate into any setup, while its durable construction guarantees long-lasting functionality. Stay connected wherever you are with this high-performance FPC antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734028-1 | ![]() | |
| TE Connectivity 1-1734028-3 | ![]() | |
| TE Connectivity 1734028-1 | ![]() | |
| TE Connectivity 1827525-1 | ![]() |


