2213188-3
Assembly, ICE Connector 1.0 PCB w cap
Enhance your power connection setup with this meticulously crafted Assembly, ICE Connector 1.0 PCB with cap. Designed for seamless integration into your system, this connector ensures reliable performance with its UL 94V-0 and CSA standards compliance. Featuring a Tin contact plating, it guarantees efficient power transfer while its surface mount termination method offers convenient installation. With a voltage rating of 400 V AC/DC and an amperage of 3 A, it's ideal for power applications. Its natural color and board mount design make it versatile for various setups. Operating in a wide temperature range of -40 to 130°C, this connector is suitable for industrial use. RoHS compliant and with UL agency certification, it meets strict quality standards.Upgrade your power connections with this high-quality Assembly, ICE Connector 1.0 PCB with cap.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213188-3 |
Color: | Natural |
Series: | Inverted Thru-Board |
Amperage: | 3 A |
Connector Type: | Header |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | SMT Pocket Tape |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
Connector Height: | .378 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .327 in, 8.3 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 11.3 mm, .445 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Contact Termination Area Plating Finish: | Matte |
Header Mating Orientation: | Inverted |
Stamped and Formed: | Yes |
UV Exposure Rated : | No |
Lighting Interconnect Level: | Level 2 |
Surface Mount Soldering Temperature: | 220 °C, 428 °F |
Standards Met: | UL 94V-0 ;CSA ;C22.2 No. 182.3-M1987 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213188-3 |
SKU: | AMP2213188-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |