2213188-4
Assembly, ICE Connector 1.6 PCB w cap
Enhance your power connections with this premium Assembly, ICE Connector 1.6 PCB w cap. Designed for optimal performance, it features a natural color and complies with UL 94V-0, CSA, and C22.2 No. 182.3-M1987 standards for safety and quality assurance. With a high amperage rating of 3 A and a voltage capacity of 400 V AC/DC, this Surface Mount connector is ideal for power circuit applications. Its durable construction, including tin contact plating and matte finishes, ensures reliable performance in a wide temperature range from -40 to 130°C (-40 to 266°F). The Inverted Thru-Board design with Boardlock PCB retention offers secure mounting, while its compact dimensions make it suitable for various industrial uses. RoHS compliant and featuring Level 2 lighting interconnect capabilities, this connector is a versatile and dependable choice for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213188-4 |
Color: | Natural |
Series: | Inverted Thru-Board |
Amperage: | 3 A |
Connector Type: | Header |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .129 in, 3.3 mm |
Voltage: | 400 V AC, 400 V DC |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | SMT Pocket Tape |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
Connector Height: | .378 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L739 |
Contact Layout: | Inline |
Connector Length: | .327 in, 8.3 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Connector Width: | 11.3 mm, .445 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
Contact Termination Area Plating Finish: | Matte |
Header Mating Orientation: | Inverted |
Stamped and Formed: | Yes |
UV Exposure Rated : | No |
Lighting Interconnect Level: | Level 2 |
Surface Mount Soldering Temperature: | 220 °C, 428 °F |
Standards Met: | UL 94V-0 ;CSA ;C22.2 No. 182.3-M1987 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213188-4 |
SKU: | AMP2213188-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |