225059-3
SHV BLKHD JACK
Enhance your RF connectivity with our premium SHV Bulkhead Jack, designed for seamless integration in high-frequency applications. Featuring a durable brass body and gold-plated contacts, this connector ensures reliable signal transmission with low impedance and optimal conductivity. With a crimp termination method and bayonet mating type, installation is quick and secure. Its versatile compatibility with various cable types like Belden 9209 and RG series, along with a wide operating frequency range of .3 GHz, makes it ideal for diverse industrial and telecommunications settings. The inclusion of a gasket seal provides added protection against environmental factors, while the detent feature ensures a secure connection. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this SHV Bulkhead Jack, where performance and reliability meet.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 225059-3 |
Series: | SHV |
Gender: | Jack |
Mount Type: | Bulkhead |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | .3 GHz |
RF Connector Type: | SHV |
Body Material: | Brass |
Panel Thickness: | .25 in, 6.35 mm |
Cable Type: | Belden 9209, Belden 9268, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .378 in, 9.6 mm |
Connector System: | Cable to Panel |
Part Aliases: | 225059-3 |
SKU: | AMP225059-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | PCN-21-122640 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed | Download |