2292797-1
AS16 BACKSHELL, 2P PLUG, SMOOTH EXIT
Enhance the connectivity of your automotive components with the AS16 Backshell, designed for a 2P plug with a smooth exit. Crafted in sleek black polyamide, this accessory ensures reliable strain relief, meeting UL 94V-0 flammability standards for safety. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a robust solution for industrial and commercial transportation applications. Trust in its quality and durability for secure wire-to-device connections, with a 180° cable exit angle for convenient installation. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292797-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292797-1 |
SKU: | AMP2292797-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download |