2295163-2
22POS,MIXED,REC HSG,ASSY
Enhance your automotive electrical system with our Generation Y Connector System, designed for seamless integration in vehicles. This black housing, featuring two rows of 22 positions, is the perfect solution for accommodating female terminals with a mating tab width of .063mm. Engineered for durability, it ensures reliable performance in a wide operating temperature range from -40 to 120°C. With conn_pos_assurance capability and an integrated primary locking feature, this connector guarantees secure connections. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards for environmental responsibility. Upgrade your automotive setup with this essential accessory, available now.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2295163-2 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Number of Positions: | 22 |
GPL: | N58 |
Operating Temperature Range: | -40 - 120 °C |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Mating Tab Width: | .063 mm |
Nominal Voltage Architecture: | 24 V |
Body Color: | Black |
Connector Code : | 1 |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | null;2295163-2 |
SKU: | AMP2295163-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2022 | P-22-021985 - Tool Duplication. 22 Pos TPA mold tool build duplication - is being launched in Emapalme, MX due to capacity constraints/limited allocation to NA customer from EMEA manufacturing location. There will be no changes to the design form/fit/function. Same PN being added on a new tool in Empalme. | Download |
04/12/2021 | P-20-020074 - Product Improvement. Increase TE's production capacity to keep up with increasing demand and localize production closer to TE's customers in NA to ensure timely delivery. TE is building additional molding and assembly capacity in NA. No affects to form/fit/function. |
Download |