Enhance your wire connections with our POD-LOK 187 Straight Receptacle Terminals. Designed for optimum efficiency, these terminals accommodate 20-24 AWG wires with ease, ensuring a secure and reliable connection every time. Crafted from high-quality brass with pre-tin plating, they offer exceptional conductivity and durability. The F-Crimp feature guarantees easy and efficient installation, while the open barrel design accommodates wire insulation diameters of 1.52-2.79mm. With a RoHS-compliant construction and operating temperature range of -40 to 110°C, these terminals are suitable for a wide range of applications. Upgrade your connectivity solutions with these premium receptacle terminals, ideal for use in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299286-1
Series:POD-LOK 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .6 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.79 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299286-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Voltage (Max):600 V
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: