2303088-1

Heilind Number:AMP2303088-1
Manufacturer:TE Connectivity
Manufacturer Number:2303088-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

32POS,NANOMQS,REC HSG,UNSLD,COD NEUT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2303088-1
Series:Nano MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.071 in, 1.8 mm
Row Spacing:.059 in, 1.5 mm
Polarization:Yes
Body Material:PBT GF
Contact Amperage:1 A
Number of Positions:32
GPL:N54
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
GPL Description:Automotive
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:M120
Length:1.38 in
Cable Exit Angle:180°
Height:17.8 mm, .7 in
Width:14.8 mm, .583 in
Mating Tab Width:.02 in, .5 mm
Body Color:Blue
Connector Code :Z
Blank Cavity Position:32
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Locking Lance
Standards Met:LV214
Part Aliases:2303088-1
SKU:AMP2303088-1

Detailed Description

Enhance automotive connectivity with our Nano MQS 1.8mm female terminal housing, designed for high-performance signal transmission in demanding environments. Featuring a durable PBT GF body and contact polarization for secure mating, this connector is ideal for automotive applications. With 32 positions and a 180° cable exit angle, it offers versatile installation options. Operating reliably in temperatures ranging from -40 to 105°C, it meets stringent LV214 standards for automotive use. RoHS compliant and lead-free solder capable, it ensures environmental responsibility. The locking lance provides added security, while the FPC termination allows for easy assembly. Elevate your automotive electronic systems with this essential connector accessory.