2329360-1

Heilind Number:AMP2329360-1
Manufacturer:TE Connectivity
Manufacturer Number:2329360-1
ECAD Model:
3D Model

Description:

PB OFF/ON RC BLK M1 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329360-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329360-1

Detailed Description

Control your device with ease using this Off/On push button switch. Designed for reliable performance, it features a black round actuator for comfortable operation. With a durable construction and IP68 rating, it ensures protection against dust and water ingress, making it suitable for various applications. The gold over silver contact plating guarantees efficient conductivity, while the SPST contact configuration offers precise control. Whether for industrial machinery or consumer electronics, this switch is a versatile solution. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your control panel with this essential component today.