2329362-1

Heilind Number:AMP2329362-1
Manufacturer:TE Connectivity
Manufacturer Number:2329362-1
ECAD Model:
3D Model

Description:

PB OFF/ON RC BLK M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329362-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329362-1

Detailed Description

Enhance your control panel with this rugged and reliable push button switch, perfect for industrial applications. With a black round actuator and gold-plated silver contacts, it ensures smooth and durable operation. The IP68 rating guarantees protection against dust and water, making it suitable for harsh environments. Featuring a single pole, single throw configuration, and off-(on) switch operation, it provides easy and efficient functionality. Its 500mm left-hand side terminals offer convenient installation. With a low amperage rating and compliance with RoHS standards, it is both energy-efficient and environmentally friendly. Upgrade your equipment with this high-quality push button switch, available now.