| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2329384-1 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP2329384-1 |
2329384-1
| Heilind Number: | AMP2329384-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2329384-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this sleek black Push Button Switch, featuring a round actuator for smooth operation. Designed for vertical panel mounting, it offers a single-pole, single-throw configuration with off-(on) functionality, making it ideal for various applications. With a durable gold over silver contact plating and IP68 rating for dust and water resistance, this switch ensures reliable performance in harsh environments. Suitable for use with up to 125VAC, 32VAC, and 50VDC, it complies with RoHS regulations for environmentally friendly operation. Complete with a 500mm lead wire for easy installation, this switch is a versatile and essential component for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329361-3 | ![]() | |
| TE Connectivity 2329387-4 | ![]() | |
| TE Connectivity 2329383-3 | ![]() |


