2329386-1

Heilind Number:AMP2329386-1
Manufacturer:TE Connectivity
Manufacturer Number:2329386-1
ECAD Model:
3D Model

Description:

PN OFF/ON FC BLK M1 TERM IP68 500MM LHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329386-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329386-1

Detailed Description

Enhance your electronic controls with this high-quality black push button switch, designed for effortless operation. Featuring a round actuator and SPST contact configuration, it offers reliable performance for various applications. With a durable construction and IP68 rating, it ensures long-lasting functionality even in challenging environments. The gold over silver contact plating guarantees excellent conductivity, while the vertical mount angle allows for easy installation on panels. Operating at 125VAC, 32VAC, and 50VDC, this switch is suitable for a wide range of voltage requirements. ROHS compliant and with a low amperage of .12A, it's both environmentally friendly and energy-efficient. Upgrade your control systems with this versatile and dependable push button switch.