2842122-3
3P,2MM,BRK HDR,SRRT,2.8,0.1AU,BOX
Introducing the AMPMODU 2 mm Board to Board PCB Connector, a high-quality component designed for efficient signal transmission in electronic assemblies. This connector features a right-angle mount orientation and a single row configuration, making it ideal for compact PCB layouts. With a contact pitch of 2 mm (.079 in) and a maximum voltage rating of 125 V AC, it ensures reliable performance in various applications. The housing, made of UL 94V-0 rated PA 9T GF, offers excellent durability and fire resistance. Gold-plated contacts with a current rating of 2 A provide optimal conductivity, while the tin-plated PCB termination ensures secure attachment. Suitable for industrial lead-free solder processes, this connector is reflow solder capable up to 260°C, meeting RoHS compliance standards. Its compact design, with a connector length of 6 mm (.236 in) and a width of .79 in (2 mm), allows for easy integration into PCB layouts. The AMPMODU 2 mm Connector is the perfect choice for board-to-board connections, offering reliable performance in a wide range of electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2842122-3 |
Series: | AMPMODU 2 mm |
Housing Material: | PA 9T GF |
Number of Rows: | 1 |
Termination Method: | Through Hole (SMT Compatible) |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Pin |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Contact Layout: | Inline |
Connector Length: | .236 in, 6 mm |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Right Angle |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.69 µin, .5 µm |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 2 mm, .79 in |
Application Assembly Feature: | Without Pick and Place Cover |
Termination Post Tail Length: | .11 in, 2.8 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Mating Area Length: | .157 in, 4 mm |
Temperature Rating: | High |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2842122-3 |
SKU: | AMP2842122-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |