8-1734508-0
AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 80P
Introducing the AMPMODU 2.0MM Vertical Mount Header, featuring a straight body orientation for efficient PCB connections. With a pitch of 2mm (.079 in) and 80 gold-plated contacts, this connector ensures reliable signal transmission in industrial settings. Its thermoplastic housing in sleek black offers durability, while the through-hole solder termination method simplifies installation. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for board-to-board applications, this connector is designed for a contact amperage of 1A and a dielectric withstanding voltage of 650V AC, making it a versatile choice for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1734508-0 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 80 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Solid |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .059 in, 1.5 mm |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1734508-0 |
SKU: | AMP8-1734508-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |