1-2842130-0

20P,2MM,BRK HDR,DRVT,2.8,0.1AU,TB W/CAP

Enhance connectivity in your electronic assemblies with our AMPMODU 2 mm Board to Board Connector. Designed for seamless integration, this vertical-mount header features a durable PA 9T GF housing in a sleek black finish, meeting UL 94V-0 flammability standards for added safety. With a 2 mm pitch and 20 positions, it offers reliable signal transmission at up to 125 V AC and 2 A, making it ideal for various circuit applications. The contact pins, made of high-quality brass with gold plating, ensure optimal conductivity and longevity, while the through-hole termination method, compatible with SMT processes, simplifies installation on a 1.6 mm PCB. RoHS compliant and suitable for industrial lead-free soldering, this connector guarantees high performance even in demanding environments, with an operating temperature range from -40 to 221 °F. Perfect for pick-and-place assembly, it also features breakaway headers and a stackable design. Trust in our connector's quality and versatility for seamless board-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2842130-0
Series: AMPMODU 2 mm
Housing Material: PA 9T GF
Number of Rows: 2
Termination Method: Through Hole (SMT Compatible)
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 2 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Packaging: Tube
Operating Temperature Range: -40 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm, 3.94 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Board to Board Configuration: Vertical
Contact Shape: Square
Contact Underplating Thickness: 19.69 µin, .5 µm
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .157 in, 4 mm
Application Assembly Feature: Pick and Place Cover, Plastic Cap
Termination Post Tail Length: .11 in, 2.8 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.74 µin
Contact Mating Area Length: .157 in, 4 mm
Temperature Rating: High
Assembly Process Feature Material: Thermoplastic
Standards Met: UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2842130-0
SKU: AMP1-2842130-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: