1-2307725-0
10P,2MM,B-B,REC,SRHZ,SMD,0.1AU,TR
Enhance connectivity in your electronic assemblies with our AMPMODU 2 mm Board to Board PCB Connector. Featuring a black LCP housing and phosphor bronze contacts, this surface-mount receptacle offers reliable signal transmission. With 10 gold-plated positions, it ensures optimal conductivity for your circuitry. Measuring 20mm in length and 7.3mm in width, this connector is designed for horizontal mounting, making it ideal for industrial applications. RoHS-compliant and suitable for high temperatures, it guarantees both performance and environmental responsibility. Whether for pick-and-place assembly or reflow soldering, this connector is a versatile solution for your PCB interconnection needs. Explore its full specifications for seamless integration into your design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2307725-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .083 in, 2.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3623 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .787 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .287 in, 7.3 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2307725-0 |
SKU: | AMP1-2307725-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |