| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284716-2 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.157 in |
| Cable Exit Angle: | 180° |
| Height: | 1.193 in, 30.3 mm |
| Width: | 24.2 mm, .953 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284716-2 |
| SKU: | AMP284716-2 |
284716-2
| Heilind Number: | AMP284716-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284716-2 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Timer Connector System, designed for housing female terminals with a 4mm pitch. Featuring 2 rows and 6 positions, this high-quality connector ensures reliable signal transmission. With a voltage rating of 24V DC and a wide operating temperature range of -40 to 140°C, it is suitable for various automotive applications. The black PA GF body, with a sealable design, offers durability and protection. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector, with its terminal position assurance and primary locking feature, guarantees secure assembly. RoHS compliant and serviceable, it meets industry standards for quality and environmental responsibility. Elevate your automotive wiring setup with this essential connector accessory.


