962876-5
MT2 REC 1.6 Contact SWS Au
Enhance your automotive, truck, bus, or off-road electrical systems with our MT2 REC 1.6 Contact SWS Au. Engineered for durability and performance, this receptacle terminal features a F-Crimp design for secure wire connections. With a tin contact plating and a wide operating temperature range of -40 to 140°C (-40 to 284°F), it ensures reliable conductivity in various environments. The primary locking feature with a locking lance provides added security, while RoHS compliance guarantees environmental responsibility. Suitable for wire sizes ranging from 0.5 to 1mm², it's the perfect solution for your connectivity needs. Elevate your vehicle's electrical setup with this high-quality automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 962876-5 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP962876-5 |
series: | Micro Timer I |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.6 mm / .063 in |
Wire Insulation Diameter: | 2.8 mm / 1.4 - 2.1 mm / .11 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/09/2021 | P-21-020999 - Manufacturing Location Change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |
03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download |