Discover the MQS series housing for female terminals, perfect for automotive applications. With four rows and a 3mm pitch, this connector accommodates up to 94 positions for signal transmission. Crafted from durable PA GF material in sleek black, it ensures reliable performance in a wide temperature range from -40 to 125°C (-40 to 257°F). Featuring a 90° cable exit angle and integrated polarization for easy assembly, it offers secure connectivity. Its compact design, measuring 3.819 inches in length, 1.811 inches in width, and 2.925 inches in height, makes it ideal for wire-to-board and wire-to-device connections. RoHS compliant and serviceable, this connector guarantees quality and longevity in automotive settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284743-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:4
Pitch:.118 in, .205 in, 3 mm, 5.2 mm
Voltage:24 V DC
Row Spacing:.197 in, 5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:94
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device
Length:3.819 in
Cable Exit Angle:90°
Height:2.925 in, 74.3 mm
Width:1.811 in, 46 mm
Mating Tab Width:.025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:284743-1
SKU:AMP284743-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/29/2025PCN-25-236560 - Material Change. Lever material source changed w.r.t PCN-24-222027, and is used in FG PN 284742 and 284743.
Download