284970-3

DUOPLUG std, 2 pos, female conn

The DUOPLUG standard 2-position female connector, designed for seamless signal transmission in electronic appliances. This right-angle connector features a polybutylene terephthalate housing and phosphor bronze contacts with tin plating, ensuring reliable performance. With insulation displacement crimp termination and a 2.5mm pitch, it offers easy installation on printed circuit boards. Operating in a wide temperature range from -40 to 110°C, this connector is suitable for various applications. RoHS compliant and suitable for wire-to-board connections, it's a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284970-3
Amperage:2 A
Gender:Female
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:63 V AC
Contact Type:Socket
Package Quantity:4480
Number of Positions:3
Mount Orientation:Right Angle
GPL:405
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.29 in, 7.35 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1150
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.051 in, 1.3 mm
PCB Contact Termination Area Plating Thickness:4 - 10 µm
Contact Retention:Without
Compatible Wire / Cable Type:Discrete Wire
Insulation Displacement Slots:3
Card Slot Depth:.2 in, 5 mm
Connector and Housing Type:Receptacle
Part Aliases:284970-3
SKU:AMP284970-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: