| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292133-7 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .078 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 292133-7 |
| SKU: | AMP292133-7 |
292133-7
| Heilind Number: | AMP292133-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292133-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our AMP CT Series 7-Position Vertical Header Assembly, designed for seamless board mounting. Featuring high-quality Nylon 6/6 housing and Brass contacts with Tin plating, this connector ensures reliable power and signal transmission. With a compact pitch of 2mm (.078in) and a contact layout suitable for 22-28 AWG wire sizes, it offers versatility in various applications. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it guarantees performance in diverse environments. UL 94V-0 compliant and RoHS certified, it meets stringent quality standards for enhanced safety and sustainability. Perfect for data and device connectivity, this PCB header assembly is a crucial component in modern electronic systems. With 500 units in each package, it’s ideal for bulk installations. Upgrade your assembly process with this efficient and durable connector solution.


