292156-5
CT RELAY HDR ASSY FREE HANGING
Easily connect and relay signals with our CT Relay Header Assembly, designed for convenient free-hanging installation. This assembly features five contacts in a single row, with a pitch of 2mm for efficient connectivity. Constructed with UL 94V-0 rated Nylon 6/6 housing and durable brass contacts, it ensures reliable performance in various environments. With an amperage of 2A and an operating voltage of 125V, it's suitable for signal applications. Its compact design, measuring .472 inches in height and 13.8mm in length, makes it space-efficient. Operating seamlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's a dependable choice for your wiring needs. This assembly, in a sleek white housing, is RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire-to-wire or wire-to-board connections, it's a versatile component for electronic systems. Without strain relief, it offers easy installation and maintenance. Upgrade your connectivity with our CT Relay Header Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292156-5 |
Series: | AMP CT |
Amperage: | 2 A |
Connector Type: | Connector Assembly |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Brass |
Overall Height: | 12 mm, .472 in |
Overall Length: | 13.8 mm, .543 in |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Number of Positions: | 4 |
Housing Color: | White |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Mating Retention: | Without |
Connector and Housing Type: | Plug to Plug Relay Header |
Operating Voltage: | 125 V |
Standards Met: | UL 94V-0 ;UL 94V-0 |
SKU: | AMP292156-5 |
series: | AMP CT |
Contact Retention Within Housing: | Without |
Panel Thickness (Recommended): | .81 - 1.6 mm / .032 - .063 in |
CSA Certified: | Yes |
CSA File Number: | LR 7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL Recognized |
CSA Rating: | Certified |
Panel Mount Feature: | Without |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2016 | P-15-012287 - New product. To optimize supply chain, add one contact supplier as alternative. | Download |