292157-6

Heilind Number:AMP292157-6
Manufacturer:TE Connectivity
Manufacturer Number:292157-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT RELAY W/COMMONING BAR 6P NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292157-6
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:21.4 mm, .842 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:White
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP292157-6

Detailed Description

Enhance your circuit connections with our CT Relay featuring a convenient commoning bar and six-pin configuration. Crafted with durable Nylon 6/6 housing in a sleek white finish, this panel-mount connector ensures reliable performance in any application. The brass contact pins guarantee secure conductivity, while the inline layout optimizes space efficiency. With an amperage of 2 A and an operating voltage of 125 V, this connector is perfect for signal transmission. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's suitable for a variety of environments. RoHS compliant, this connector is not only high-quality but also environmentally friendly, making it an ideal choice for your wiring needs.