292254-6

CT RELAY HDR ASSY 6P NAT

Elevate your connectivity with our CT Relay Header Assembly, a vital component for streamlined signal transmission. Featuring six brass contacts in a single row, this assembly boasts efficient signal flow for your electronic applications. The housing, constructed of durable UL 94V-0 rated Nylon 6/6 in a natural finish, ensures both performance and safety. With a compact design suitable for panel mounting, it offers convenience in installation. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliability in diverse environments. RoHS compliant, this assembly meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your system with this essential connector assembly, designed for seamless wire-to-panel integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292254-6
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:15.78 mm, .621 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL UL UL 94V-0
SKU:AMP292254-6
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Mating Retention Type:Locking Latch
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: