292272-3
MINI CT SGL ROW POST HDR ASSY V DIP STAG
Experience seamless connectivity with our Mini CT Single Row Post Header Assembly. Designed for efficient board mounting with through-hole solder termination, this assembly features a durable nylon (G.F) housing in a natural color. With one row of three staggered pins, each contact is meticulously crafted from brass with gold plating for optimal signal transmission. Meeting UL 94V-0 flammability standards, this connector ensures safety and reliability in various signal circuit applications. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees performance in diverse environments. With a compact height of 6.9mm (.272 in) and a pitch of 1.5mm (.059 in), this assembly is ideal for wire-to-board connections. Certified by UL and CSA, it meets stringent quality standards, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for industrial machinery or consumer electronics, this Mini CT Post Header Assembly is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292272-3 |
Series: | AMP Mini CT |
Housing Material: | Nylon (G.F) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 850 |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | .276 in, 7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 15 µin, .381 µm |
Contact Mating Area Length: | .095 in, 2.4 mm |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292272-3 |
SKU: | AMP292272-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |