Easily connect power and signal cables with this Mini CT MT Receptacle Assembly in a vibrant blue hue. Designed for efficient cable mounting, it features three contacts in a single row for streamlined connectivity. The insulation displacement crimp (IDC) termination method ensures secure attachment, while its lock mating retention type provides added stability. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), this assembly is suitable for various environments. With a compact pitch of 1.5mm (.06 in), it offers space-saving solutions for your PCB connector needs. Compliant with RoHS standards, it guarantees environmentally friendly practices. Perfect for data and devices, this assembly is a reliable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-353293-3
Color: Blue
Series: AMP Mini CT
Amperage: 2 A
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .06 in, 1.5 mm
Number of Positions: 3
GPL: 398
Mating Retention Type: Lock
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 7478
Connector System: Wire to Board
Mating Retention: With
Part Aliases: 5-353293-3
SKU: AMP5-353293-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: