292230-7
1.5 MINI CT SGL V SMT W/BOSS 7
Introducing the AMP Mini CT 7-Position Surface Mount PCB Pin Header, a high-quality connector designed for signal applications. With a compact housing made of UL 94V-0 rated nylon in a natural color, this board mount header offers reliable performance in a wide range of environments. Featuring 7 brass contacts with pre-tin plating, it ensures efficient signal transmission and easy soldering on a .8mm thick PCB. The staggered contact layout, along with a pitch of 1.5mm, allows for space-saving and secure wire-to-board connections. This shrouded header, with a contact shape of square, is suitable for pick and place assembly, thanks to its tape and box packaging. Meeting UL and CSA standards, it guarantees compliance and safety in electronic applications. Whether for industrial machinery or consumer electronics, this connector provides a durable and dependable solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292230-7 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 13 mm, .511 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292230-7 |
SKU: | AMP292230-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |