Enhance your connectivity with our AMP Mini CT Rectangular Housing in striking blue. This 4-position receptacle, designed for cable mount applications, features crimp-type termination for secure connections. Crafted from durable Nylon 6/6 material with a UL 94V-0 flammability rating, it guarantees safety and reliability. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), and accommodating wire sizes from .05 to .22mm² (30 to 24 AWG), this connector is versatile for various power and signal applications. With a compact design and inline contact layout, it efficiently transmits data and signals. Trust in its quality, backed by CSA and UL agency certifications, and its RoHS compliance, making it environmentally friendly. Upgrade your connectivity solutions with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-353908-4
Color: Blue
Series: AMP Mini CT
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Shape: Rectangular
Package Quantity: 4000
Number of Positions: 4
Housing Color: Blue
Insulation Resistance: 500 MΩ
GPL: 398
Mating Retention Type: Detent
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .236 in, 6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Detent
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 2246
Wire Size: .05 - .22 mm², 30 - 24 AWG
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Connector Product Type: Connector
Connector Width: .141 in, 3.6 mm
Mating Retention: With
Mating Connector Lock: Without
Insulation Diameter: .0334 - .041 in, .85 - 1.05 mm
Housing Configuration: Both Ends Closed
Internal / External: Internal
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 6-353908-4
SKU: AMP6-353908-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: