6-292228-3
1.5 MINI CT SGL H SMT W/O BOSS
Elevate your circuit connectivity with our AMP Mini CT series PCB connector. Crafted from durable Nylon 6T housing in a sleek black finish, this connector boasts a single row design with 13 pin contacts, perfect for signal applications. With a surface mount termination method and right-angle mount orientation, it offers easy installation on your board. Meeting stringent UL 94V-0 flammability standards, it ensures safety in operation. Tin-plated brass contacts, rated for 2 A at 50 V AC/DC, guarantee reliable performance. With a compact footprint, this connector is suitable for wire-to-board setups, accommodating 24-28 AWG wire sizes. Whether you're designing for industrial or consumer electronics, this connector, with LR 7189-133 and E28476 certifications, is a dependable choice. ROHS compliant for environmental responsibility, it's a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292228-3 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Contact Amperage: | 2 A |
Number of Positions: | 13 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 24 mm, .945 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292228-3 |
SKU: | AMP6-292228-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |