3-1534798-3

AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE

The AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE, a versatile and reliable solution for your connectivity needs. This female connector, featuring a right-angle body orientation and cable mount design, offers seamless integration in various applications. With a durable PA 6 GF housing, it ensures long-lasting performance even in challenging environments. The insulation displacement crimp termination method, along with CuSn contacts plated with tin, guarantees secure and efficient connections. Operating at up to 250V and 2A, it's suitable for signal circuit applications. With a pitch of 2.5mm, it's compatible with wire sizes ranging from 22-24 AWG. The connector, compliant with RoHS standards, comes in a tray packaging with 3850 pieces per package, making it ideal for large-scale projects. Upgrade your connectivity setup with the AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1534798-3
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:3850
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Insulation Displacement Slots:3
Connector and Housing Type:Receptacle
Part Aliases:3-1534798-3
SKU:AMP3-1534798-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: