3-1734260-6

WTB 1.25 PTH 30U" GLD 6 POS

Seeking a 1.25 PTH 30U" GLD 6 POS connector from our HPI series? Look no further. Crafted from durable High Temperature Thermoplastic in a natural hue, this board-mount connector features a pitch of 1.25mm (.049 in) and is designed for signal circuit applications. With a voltage rating of 125V AC/DC and contact amperage of 3A, it ensures reliable performance. The housing, made to UL 94V-0 flammability standards, houses phosphor bronze contacts with nickel plating for enhanced conductivity. Operating within a temperature range of -25 to 85°C (-13 to 185°F), this connector is suitable for various environments. With termination methods including crimp and surface mount, it offers versatility in installation. Packaged in reels of 1000, it is ideal for bulk applications. Designed for wire-to-board connections, it accommodates wire sizes of 26-32 AWG. The partially shrouded header type, along with solder peg PCB retention, provides stability during assembly. RoHS compliant, this connector meets environmental standards. Upgrade your PCB setups with this reliable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734260-6
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .187 in, 4.75 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 26 - 32 AWG
Contact Layout: Inline
Connector Length: 12.79 mm, .503 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .167 in, 4.25 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734260-6
SKU: AMP3-1734260-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: