2041145-8

HPI 2.0MM CONN., R/A, DIP, 8P

Introducing the HPI 2.0MM Connector, a versatile component designed for board mount applications. With a right-angle, through-hole orientation and 8-pin configuration, this connector ensures secure and reliable connections. Crafted from durable Nylon 6/6 with UL 94V-0 flammability standard compliance, it guarantees safety and performance. The contact pins, made of phosphor bronze and plated with tin, offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -25 to 85°C, this connector is suitable for signal transmission in various environments. Each package includes 300 connectors, ideal for bulk installations. With its compact design and bright finish, it's perfect for wire-to-board setups in electronic assemblies. Trust in the HPI 2.0MM Connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2041145-8
Series: HPI
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 100 V DC, 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 300
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Bag/Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E976
Contact Layout: Inline
Connector Length: 18 mm, .709 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .303 in, 7.7 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Terminations Per Post: 3
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.03 µm, 80 µin
Contact Mating Area Length: .131 in, 3.35 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2041145-8
SKU: AMP2041145-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: