4-1734516-0

RCPT, 2MM, 40P, VRT SMT, 30Au", LOCK

Enhance your PCB connections with our AMPMODU 2 mm series 40-position vertical surface mount receptacle. Featuring high-quality brass contacts with gold plating, this connector ensures reliable performance with a 1 A current rating and 250 VAC voltage. The black thermoplastic housing, UL 94V-0 rated for flammability, offers durability and safety. Suitable for industrial applications, it is tape mounted on a reel for easy pick and place assembly. With a stackable design and 4.5 mm stack height, it allows for efficient board-to-board connections. RoHS compliant and ECCN EAR99, this connector meets international standards for environmental and export regulations. Upgrade your assembly process with this versatile and dependable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734516-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 500 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Application Assembly Feature: Pick and Place Cover
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734516-0
SKU: AMP4-1734516-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: