Elevate your PCB connectivity with our AMPMODU 2 mm series vertical receptacle. Featuring high temperature thermoplastic housing in a natural color, this industrial-grade connector ensures reliable performance. With 30 socket contacts plated with tin, it guarantees secure and efficient surface mount termination on your PCB. UL 94V-0 rated for safety, it complies with RoHS standards for environmental responsibility. Each contact, made of copper alloy, is designed for a fully loaded contact load condition, with a square shape for optimal connectivity. Whether for mezzanine or board stacking applications, this connector with hold-down post retention offers stability and longevity in your electronic assemblies. Packaged on tape mounted reels, it's ready for efficient installation in your production line. Trust in its ECCN classification of EAR99 for hassle-free export compliance. Elevate your PCB connectivity with our AMPMODU 2 mm series vertical receptacle. Featuring high temperature thermoplastic housing in a natural color, this industrial-grade connector ensures reliable performance. With 30 socket contacts plated with tin, it guarantees secure and efficient surface mount termination on your PCB. UL 94V-0 rated for safety, it complies with RoHS standards for environmental responsibility. Each contact, made of copper alloy, is designed for a fully loaded contact load condition, with a square shape for optimal connectivity. Whether for mezzanine or board stacking applications, this connector with hold-down post retention offers stability and longevity in your electronic assemblies. Packaged on tape mounted reels, it's ready for efficient installation in your production line. Trust in its ECCN classification of EAR99 for hassle-free export compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-917946-1
Series: AMPMODU 2 mm
Housing Material: High Temperature Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Number of Positions: 30
Housing Color: Natural
Mount Orientation: Vertical
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Retention Type: Hold-Down, Hold-Down Post
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3626
Post Size: .025 in, .64 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 3-917946-1
SKU: AMP3-917946-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: