6-1734516-0
RCPT, 2MM, 10P, VRT SMT, 30Au", W/O LOCK
Enhance your PCB connectivity with our AMPMODU 2 mm series vertical surface mount receptacle. Featuring 10 gold-plated contacts with a pitch of 2 mm, this black thermoplastic housing ensures reliable performance in industrial applications. With a voltage rating of 250 VAC and current capacity of 1 A, it meets stringent quality standards. RoHS compliant and suitable for pick-and-place assembly, this connector is tape mounted on reel for efficient handling. The contact area is plated with 30 µin of gold for optimal signal transmission, while the PCB termination features matte tin plating. Whether for board-to-board or mezzanine stacking, this connector with a stack height of 4.5 mm offers versatility in design. Trust in its durable construction and high insulation resistance of 5000 MΩ for seamless integration into your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1734516-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1734516-0 |
SKU: | AMP6-1734516-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |