W6S

WEDGE LOCK

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch W6S
SKU:DCNW6S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/14/2022PCN-21-118399 - Manufacturing locations added. DEUTSCH DT Series Wedgelocks Production Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding an additional manufacturing location for the following part numbers, to our TE plant based at Shanghai, China. Dear Customer, we hereby inform you of this change. This change is necessary to increase capacity and improve delivery to you, the Customer. The change will not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Download
01/31/2022PCN-21-118794 - Material change. TE Connectivity is making a material change to the DT wedge locks resin for the part numbers listed below. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Dear Customer, we hereby inform you of this change as part of our continuous improvement efforts. The flammability rating on the newly approved wedge lock material is V-0 while the current one is HB. The current and the new raw materials are PBT 30G. Change does not affect fit, form and fuction. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use.
Download
11/30/2021PCN-21-121993 - Color Shade Change. The ICT business unit of TE Connectivity is making a change to the color shade of the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is necessary to use less colorant due to a global shortage of material. The change does not impact performance.
Download
01/15/2021E-20-014132 - Packaging Change. changing the packaging to use standard automotive AIAG shape and size packaging box for the part number(s) listed below. New packaging dimension is 15.75x9.25x7.375 inches for part numbers W2PA, W2PB, W2PC, W2PD, W4P, W4P-P004, W6P, W6P-P004, W6P-P073, W8P, W8P-P004, and W8P-P073. New packaging dimension is 15.75x9.25x9.875 inches for all other part numbers listed. Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected.Download