| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176088-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176088-2 |
3-2176088-2
| Heilind Number: | AMP3-2176088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176088-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 1K62 0.1% 25PPM 1K RL resistor. Measuring 1.55 x .8 x .45 mm, this surface-mount component boasts a power rating of .166 W and a tolerance of .1%, ensuring reliable performance. With a resistance of 1.62 KΩ and a rated voltage of 100 V, it is ideal for various electronic applications. RoHS compliant and featuring thin film technology, this precision resistor offers two solder terminations for easy installation. Elevate your design with this high-quality component from our Surface Mount Resistors line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


