| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176088-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176088-4 |
3-2176088-4
| Heilind Number: | AMP3-2176088-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176088-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact thin film resistor. Engineered for high performance, it boasts a resistance of 1.74 KΩ with an impressively low tolerance of .1%. Operating at a power rating of .166 W and a rated voltage of 100 V, it ensures reliable functionality even in demanding applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable board space. With a temperature coefficient of 25PPM, it guarantees stability across varying environmental conditions. Trust in this resistor for accurate and efficient circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


