| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176093-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176093-2 |
3-2176093-2
| Heilind Number: | AMP3-2176093-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176093-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, featuring a resistance of 20 KΩ with an ultra-accurate tolerance of 0.1%. Measuring 2 x 1.25 x 0.55 mm in size, it is designed for surface mount installation, making it ideal for compact applications. With a power rating of 0.25 W and a rated voltage of 150 V, this thin film resistor ensures reliable performance. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with this essential component for optimal conductivity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


