| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-353294-2 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 32 |
| Housing Color: | White |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.0984 in, 27.9 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-353294-2 |
| SKU: | AMP3-353294-2 |
3-353294-2
Specifications
Detailed Description
Enhance your connectivity with the AMP Mini CT Dual Row Header Housing in natural white. Featuring 32 positions across 2 rows, this cable-mount connector is designed for seamless power and signal transmission, with a 2A amperage and 250VAC voltage rating. Its crimp/IDC termination method and 1.5mm pitch ensure secure and efficient wire to board or wire to wire connections. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -65°C to 105°C, it guarantees reliability in diverse environments. Compact yet durable, this rectangular housing, measuring 7.4mm in height and 27.9mm in length, is perfect for various applications. LR 7189 and E28476 certified, it meets stringent quality standards. Packaged in a convenient bag/box, it's a must-have accessory for your PCB assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-6 | CT REC HSG 16P CRIMP TYPE WHIT | ![]() |


