3-640601-6

06P MTA156 CONN ASSY 22AWG LF

Enhance your power connections with this MTA 156 Connector, designed for efficient cable mounting in red nylon housing. Meeting CSA and UL standards, it ensures reliable performance with its copper alloy contacts and insulation displacement crimp termination method. With a pitch of 3.96mm, it offers a secure socket connection for up to 6 positions, accommodating 22 AWG stranded wire. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for power applications in various appliances. Its compact design, with a connector length of 23.77mm, makes it suitable for wire-to-board setups. The package includes 250 pieces, ensuring you have an ample supply for your connectivity needs. RoHS compliant, it upholds environmental standards while providing a durable and efficient solution for your power transmission requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640601-6
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:250
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:6
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.385 in, 9.78 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:6
Wire Size:22 AWG, .325 mm²
Contact Layout:Inline
Connector Length:23.77 mm, .936 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Feed Through
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:3-640601-6
SKU:AMP3-640601-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/03/2023PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance.Download
03/01/2020E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download